Tektronix 2 MSO Series
Expand your capabilities
Limited time offer: Buy a 100 MHz or higher bandwith model and get one free option!
Offer ends: 28 May 2024
The scope that works where you do
Unlock more space on your bench without compromising performance. At only 40 mm thin and weighing less than 2 kg, the 2 Series MSO is a full-featured, real-time touchscreen oscilloscope in a compact, portable form factor that feels like a tablet. On the benchtop, in the classroom, or to the field, take it wherever your measurement challenges take you.
- 70MHz–500MHz bandwidth range
- 10.1-inch touchscreen display
- 2.5GS/s max sample rate
- 2 or 4 analog channels + optional 16 channel MSO*
- 50MHz AFG, 4-bit DPG* for simulating the circuit under test
LIMITED TIME OFFER!
Buy a MSO22 or MSO24 with 100 MHz or higher bandwith model and get one FREE option!
Choose from:
Terms and conditions
- Order must be placed between 01 Feb to 28 May 2024 from element14
- Applicable for VBA or education discounts but cannot be stacked with other discounts.
- Encore products are not eligible.
- Promotion applies only to MSO22 and MSO24 with 100MHz or higher options
- FREE option must be redeemed by 12 Jul 2024
- Tektronix reserves the right to change or cancel this program at anytime.
How to claim the free option:
Email asean.mktg@tek.com with:
- element14 invoice as proof of purchase
- Model number and serial number of oscilloscope
- Choice of option: 2-SERIAL or 2-SOURCE
When requesting a quote, please indicate the following:
- Manufacturing part no
- Order code
- Option of your choice (2-SOURCE, 2-SERIAL)
*Choose from the products below
Buy any MSO22 and MSO24 with 100MHz or higher options
2 Series MSO Oscilloscope
The compact and versatile oscilloscope that
works where you work
Features:
- Thin, lightweight design
- Battery powered
- Software enabled
- Serial decode
- Modern touchscreen display
- Full featured analysis
- All-in-one convenience
- VESA mount and accessories